MC68HC16Z1VFC16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C51PQ100

Digi-Key Part Number
2156-TMS320C51PQ100-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320C51PQ100
Supplier
Description
DIGITAL SIGNAL PROCESSOR, 16-BIT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
16$26.48813$423.81
Additional Resources
AttributeDescription
Other Names
TEXTISTMS320C51PQ100
2156-TMS320C51PQ100
Standard Package1