SOT-23-6 PKG

TMP101NAQDBVRQ1

Digi-Key Part Number
296-36492-2-ND - Tape & Reel (TR)
296-36492-1-ND - Cut Tape (CT)
296-36492-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMP101NAQDBVRQ1
Supplier
Description
SENSOR DIGITAL -55C-125C SOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.45000$4.45
5$4.13200$20.66
10$3.43100$34.31
25$2.86000$71.50
50$2.54180$127.09
100$2.41480$241.48
500$2.22412$1,112.06
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.22411$6,672.33

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-36492-1-ND
-TMP101NAQDBVRQ1-ND
296-36492-6
296-36492-1
296-36492-2
TMP101NAQDBVRQ1-ND
TMP101NAQDBVRQ1CT-ND
TMP101NAQDBVRQ1TR
TMP101NAQDBVRQ1TR-ND
TMP101NAQDBVRQ1CT
-296-36492-1
2156-TMP101NAQDBVRQ1
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6683AUB+Maxim Integrated775MAX6683AUB+-ND$8.31000Similar
MAX6652AUB+Maxim Integrated49MAX6652AUB+-ND$7.52000Similar