SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV733285PDBVR

Digi-Key Part Number
296-42366-2-ND - Tape & Reel (TR)
296-42366-1-ND - Cut Tape (CT)
296-42366-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV733285PDBVR
Supplier
Description
IC REG LIN 2.85V 300MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.09037$813.33

Other Suppliers on Digi-Key

105,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-42366-1-ND
2156-TLV733285PDBVR
296-42366-6
296-42366-2
TLV733285PDBVR-ND
296-42366-1
TEXTISTLV733285PDBVR
Standard Package3,000
Substitutes (39)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC5255-3.0YM5-TRMicrochip Technology522576-2822-1-ND$0.82000Similar
ADP166AUJZ-3.3-R7Analog Devices Inc.3,487ADP166AUJZ-3.3-R7CT-ND$1.75000Similar
MAX8888EZK33+TMaxim Integrated2,048MAX8888EZK33+TCT-ND$3.52000Similar
NCP699SN30T1Gonsemi4,836NCP699SN30T1GOSCT-ND$0.73000Similar
ADP165AUJZ-3.3-R7Analog Devices Inc.3,092ADP165AUJZ-3.3-R7CT-ND$1.75000Similar