28-SOIC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SOIC Pkg
28-SSOP

TLV5580IDW

296-1914-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV5580IDW
Supplier
Description
IC ADC 8BIT PIPELINED 28SOIC
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
 
Product Attributes
Type
Description
Select
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
8
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,011
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-1914-5-ND
-TLV5580IDWG4-NDR
2156-TLV5580IDW-TI
TLV5580IDWG4-ND
296-1914-5
-TLV5580IDWG4
-296-1914-5
-TLV5580IDW-NDR
TLV5580IDWG4
296-1914
TEXTISTLV5580IDW
Standard Package20