14-TSSOP

TCA9543APWR

Digi-Key Part Number
296-42157-2-ND - Tape & Reel (TR)
296-42157-1-ND - Cut Tape (CT)
296-42157-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TCA9543APWR
Supplier
Description
IC BUS SWITCH 2 X 1:2 14TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Bus Switch 2 x 1:2 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.21000$2.21
10$1.97300$19.73
25$1.87320$46.83
100$1.53880$153.88
250$1.43848$359.62
500$1.27120$635.60
1,000$1.10458$1,104.58
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.10458$2,209.16
Additional Resources
AttributeDescription
Other Names
296-42157-1
296-42157-2
TCA9543APWR-ND
296-42157-6
Standard Package2,000