
SN74LVC373AN | |
|---|---|
DigiKey Part Number | 296-12905-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC373AN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 20 | $0.71750 | $14.35 |
| 40 | $0.66675 | $26.67 |
| 100 | $0.61260 | $61.26 |
| 260 | $0.56908 | $147.96 |
| 500 | $0.54544 | $272.72 |
| 1,000 | $0.52468 | $524.68 |
| 2,500 | $0.50276 | $1,256.90 |
| 5,000 | $0.48955 | $2,447.75 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |


