US8_8_VSSOP_4200503_F

SN74LVC2G241DCUT

Digi-Key Part Number
296-32323-2-ND - Tape & Reel (TR)
296-32323-1-ND - Cut Tape (CT)
296-32323-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC2G241DCUT
Supplier
Description
IC BUFFER NON-INVERT 5.5V 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.04000$1.04
10$0.91800$9.18
25$0.86160$21.54
100$0.70310$70.31
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.65308$163.27
500$0.55578$277.89
1,000$0.45879$458.79

Additional Resources
AttributeDescription
Other Names
296-32323-2
296-32323-1
SN74LVC2G241DCUT-ND
296-32323-6
2156-SN74LVC2G241DCUT
Standard Package250
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC2G241DP,125Nexperia USA Inc.1,0371727-6679-1-ND$0.80000Similar
74LVC2G241DC,125Nexperia USA Inc.8,2561727-7019-1-ND$0.74000Upgrade
NC7WZ241K8Xonsemi3,000NC7WZ241K8XCT-ND$0.73000Similar