SOT753

SN74LVC1G08MDBVREP

Digi-Key Part Number
296-22345-2-ND - Tape & Reel (TR)
296-22345-1-ND - Cut Tape (CT)
296-22345-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G08MDBVREP
Supplier
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
AND Gate IC 1 Channel - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND Gate
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Logic Level - Low
-
Logic Level - High
-
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.36500$23.65
25$2.23120$55.78
100$1.90130$190.13
250$1.78516$446.29
500$1.56200$781.00
1,000$1.47360$1,473.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.47360$4,420.80

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-22345-1
-296-22345-1-NDR
296-22345-2
-296-22345-1-ND
296-22345-6
2156-SN74LVC1G08MDBVREP
296-22345-2-NDR
-1P1G08MDBVREPG4-NDR
296-22345-1-NDR
296-22345-6-NDR
V62/04733-02YE
-SN74LVC1G08MDBVREP-NDR
-V62/04733-02YE
-1P1G08MDBVREPG4
-V62/04733-02YE-NDR
-296-22345-1
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TC7SZ08F,LJ(CTToshiba Semiconductor and Storage3,340TC7SZ08FLJ(CTCT-ND$0.54000Similar
74LVCE1G08W5-7Diodes Incorporated5,15574LVCE1G08W5-7DICT-ND$0.58000Similar