16-TSSOP, 4040064

SN74LV4051AQPWRQ1

Digi-Key Part Number
296-29043-2-ND - Tape & Reel (TR)
296-29043-1-ND - Cut Tape (CT)
296-29043-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV4051AQPWRQ1
Supplier
Description
IC MUX/DMUX 8X1 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$1.01200$10.12
25$0.95080$23.77
100$0.77570$77.57
250$0.72048$180.12
500$0.61318$306.59
1,000$0.50616$506.16
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.50616$1,012.32

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-SN74LV4051AQPWRQ1-NDR
296-29043-6
2156-SN74LV4051AQPWRQ1
-296-29043-1-ND
296-29043-1
296-29043-2
Standard Package2,000
Substitutes (38)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG738BRUZ-REELAnalog Devices Inc.14ADG738BRUZ-REELCT-ND$8.16000Similar
MC74HC4051ADTR2Gonsemi5,377MC74HC4051ADTR2GOSCT-ND$0.64000Similar
SCNLVHC4851ADTR2Gonsemi25,286488-SCNLVHC4851ADTR2GTR-ND$0.86311Similar
ADG5298HFZAnalog Devices Inc.5ADG5298HFZ-ND$290.35000Similar
MC74LVXT4051DTRGonsemi28MC74LVXT4051DTRGOSCT-ND$1.01000Similar