14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV02ARGYR

Digi-Key Part Number
296-13928-2-ND - Tape & Reel (TR)
296-13928-1-ND - Cut Tape (CT)
296-13928-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV02ARGYR
Supplier
Description
IC GATE NOR 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NOR Gate IC 4 Channel - 14-VQFN (3.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NOR Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Logic Level - Low
0.5V
Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.43571$1,307.13

Other Suppliers on Digi-Key

106,815In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-13928-1
SN74LV02ARGYRG4-ND
-SN74LV02ARGYRG4
-296-13928-1-ND
2156-SN74LV02ARGYR
SN74LV02ARGYRG4
296-13928-6
-SN74LV02ARGYR-NDR
296-13928-2
296-13928-6-NDR
-SN74LV02ARGYRG4-NDR
296-13928-1
TEXTISSN74LV02ARGYR
Standard Package3,000