16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC258DT

Digi-Key Part Number
SN74HC258DT-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC258DT
Supplier
Description
IC MULTIPLEXER 4 X 2:1 16SOIC
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information

Additional Resources
AttributeDescription
Other Names
SN74HC258DTE4-ND
SN74HC258DTE4
TEXTISSN74HC258DT
SN74HC258DTG4-ND
2156-SN74HC258DT-TITR
SN74HC258DTG4
Standard Package250