16-TSSOP, 4040064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245PW

Digi-Key Part Number
296-33826-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AVC4T245PW
Supplier
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.55800$15.58
25$1.47920$36.98
100$1.21520$121.52
250$1.13588$283.97
500$1.00380$501.90
1,000$0.87224$872.24

Additional Resources
AttributeDescription
Other Names
-SN74AVC4T245PWG4
-SN74AVC4T245PWG4-NDR
TEXTISSN74AVC4T245PW
SN74AVC4T245PWG4-ND
SN74AVC4T245PWE4-ND
SN74AVC4T245PWG4
-296-33826-5
SN74AVC4T245PWE4
-SN74AVC4T245PWE4-NDR
-SN74AVC4T245PWE4
-296-33826-5-ND
2156-SN74AVC4T245PW
296-33826-5
SN74AVC4T245PW-ND
Standard Package90
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74AVCH4T245D,118Nexperia USA Inc.1621727-4399-1-ND$1.26000Similar
74AVCH4T245D-Q100JNexperia USA Inc.2,0081727-7917-1-ND$1.45000Similar
74AVCH4T245PW-Q10JNexperia USA Inc.14,0151727-7918-1-ND$1.40000Upgrade
74AVC4T245D-Q100JNexperia USA Inc.831727-7916-1-ND$1.32000Similar
74AVCH4T245PW,118Nexperia USA Inc.2,1111727-4400-1-ND$1.39000Similar