5-DSBGA-YZP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G14YEPR

Digi-Key Part Number
296-18553-2-ND - Tape & Reel (TR)
296-18553-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AUC1G14YEPR
Supplier
Description
IC INVERT SCHMITT 1CH 1IN 5DSBGA
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Inverter
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Logic Level - Low
0.22V ~ 0.58V
Logic Level - High
0.5V ~ 1.56V
Max Propagation Delay @ V, Max CL
2.5ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-18553-1
TEXTISSN74AUC1G14YEPR
296-18553-2-NDR
-296-18553-1-NDR
296-18553-1-NDR
2156-SN74AUC1G14YEPR-TITR-ND
-296-18553-1-ND
2156-SN74AUC1G14YEPR
296-18553-2
-SN74AUC1G14YEPR-NDR
296-18553-1
Standard Package3,000