96-LFBGA Pkg

SN74ALVTH32373KR

Digi-Key Part Number
296-6321-2-ND - Tape & Reel (TR)
296-6321-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALVTH32373KR
Supplier
Description
IC D-TYPE LATCH TRI-ST 96-LFBGA
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 96-LFBGA (13.5x5.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-LFBGA (13.5x5.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-6321-1
-296-6321-1-NDR
-296-6321-1-ND
-SN74ALVTH32373KR-NDR
296-6321-1-NDR
2156-SN74ALVTH32373KR
296-6321-1
296-6321-2
296-6321-2-NDR
Standard Package1,000