96-LFBGA Pkg

SN74ALVTH32244KR

Digi-Key Part Number
296-6320-2-ND - Tape & Reel (TR)
296-6320-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALVTH32244KR
Supplier
Description
IC BUF NON-INVERT 3.6V 96LFBGA
Detailed Description
Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
8
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-LFBGA (13.5x5.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
-296-6320-1
-SN74ALVTH32244KR-NDR
296-6320-1
296-6320-2
2156-SN74ALVTH32244KR
-296-6320-1-NDR
296-6320-2-NDR
-296-6320-1-ND
296-6320-1-NDR
Standard Package1,000