DAC7724NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS841FN

Digi-Key Part Number
2156-SN74ALS841FN-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALS841FN
Supplier
Description
BUS DRIVER, ALS SERIES
Detailed Description
Element Bit per Element Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
88$4.78795$421.34
Additional Resources
AttributeDescription
Other Names
TEXTISSN74ALS841FN
2156-SN74ALS841FN
Standard Package1