LM139AJB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74136N

Digi-Key Part Number
2156-SN74136N-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74136N
Supplier
Description
XOR GATE, TTL, PDIP14
Detailed Description
IC Channel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
385$1.09200$420.42
Additional Resources
AttributeDescription
Other Names
TEXTISSN74136N
2156-SN74136N
Standard Package1