144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320VC33PGEA120EP

Digi-Key Part Number
296-22219-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SM320VC33PGEA120EP
Supplier
Description
IC DSP FLOATING-POINT 144-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tray
Part Status
Active
Type
Floating Point
Interface
Serial Port
Clock Rate
60MHz
Non-Volatile Memory
External
On-Chip RAM
136.25kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
1 (Unlimited)
3A991A2
8542.31.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$58.25000$58.25
10$53.72200$537.22
60$51.30800$3,078.48
120$45.87525$5,505.03
240$44.01417$10,563.40
-296-22219-NDR
V62/03610-01XE
-296-22219
-V62/03610-01XE-NDR
-V62/03610-01XE
TEXTISSM320VC33PGEA120EP
296-22219-NDR
-296-22219-ND
2156-SM320VC33PGEA120EP
-SM320VC33PGEA120EP-NDR
296-22219
60