TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92 PKG

PDRV5053CAQLPG

Digi-Key Part Number
PDRV5053CAQLPG-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PDRV5053CAQLPG
Supplier
Description
SENSOR HALL EFFECT ANALOG TO92-3
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±35mT
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DRV5053CAQLPGTexas Instruments1,596296-38526-ND$2.53000Direct