8-TSSOP

OPA2990IPWR

Digi-Key Part Number
296-53507-2-ND - Tape & Reel (TR)
296-53507-1-ND - Cut Tape (CT)
296-53507-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA2990IPWR
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
120µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V, ±1.35V ~ 20V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.27000$2.27
10$2.03300$20.33
25$1.91840$47.96
100$1.63420$163.42
250$1.53444$383.61
500$1.34264$671.32
1,000$1.26665$1,266.65
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.26665$2,533.30
Additional Resources
AttributeDescription
Other Names
296-53507-6
296-53507-1
296-53507-2
Standard Package2,000