16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET8501PBRGTT

Digi-Key Part Number
296-23641-2-ND - Tape & Reel (TR)
296-23641-1-ND - Cut Tape (CT)
296-23641-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ONET8501PBRGTT
Supplier
Description
IC OPAMP LIMITING 1 CIRC 16QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Limiting Amplifier 1 Circuit - 16-VQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Limiting
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
9 GHz
Current - Supply
50mA
Voltage - Span (Min)
2.95 V
Voltage - Span (Max)
3.6 V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.33.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$4.59116$1,147.79

Other Suppliers on Digi-Key

2,630In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-23641-2
-296-23641-1-NDR
296-23641-1
-ONET8501PBRGTTG4
296-23641-6
296-23641-2-NDR
-ONET8501PBRGTT-NDR
2156-ONET8501PBRGTT
-296-23641-1-ND
296-23641-1-NDR
296-23641-6-NDR
-ONET8501PBRGTTG4-NDR
TEXTISONET8501PBRGTT
Standard Package250
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SY88053CLMG-TRMicrochip Technology800SY88053CLMG-CT-ND$13.54000Similar
SY88063CLMGMicrochip Technology200SY88063CLMG-ND$14.21000Similar