
MPY534JD | |
---|---|
DigiKey Part Number | 2156-MPY534JD-TI-ND |
Manufacturer | |
Manufacturer Product Number | MPY534JD |
Description | IC PREC MULTIPLIER-DVDR 14-CDIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 14-CDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $35.13929 | $491.95 |
Unit Price without GST: | $35.13929 |
---|---|
Unit Price with GST: | $38.65322 |