16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECD

Digi-Key Part Number
296-26154-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
MAX3232ECD
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Last Time Buy
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
320$2.60144$832.46
Additional Resources
AttributeDescription
Other Names
-MAX3232ECDG4
-MAX3232ECDE4-NDR
296-26154-5
-296-26154-5
-MAX3232ECDG4-NDR
-296-26154-5-ND
MAX3232ECD-ND
-MAX3232ECDE4
Standard Package40
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM3202ARWZAnalog Devices Inc.727ADM3202ARWZ-ND$4.26000Similar
ADM3202ARWZ-REEL7Analog Devices Inc.220ADM3202ARWZ-REEL7TR-ND$2.01478Similar
ST3232BDRSTMicroelectronics178497-6533-1-ND$2.14000Similar
ADM3202ARNZ-REEL7Analog Devices Inc.5,112ADM3202ARNZ-REEL7CT-ND$4.26000Similar
ADM3202ARWZ-REELAnalog Devices Inc.641ADM3202ARWZ-REELCT-ND$4.26000Similar