32-VQFN

LP87702DRHBRQ1

Digi-Key Part Number
296-LP87702DRHBRQ1TR-ND - Tape & Reel (TR)
296-LP87702DRHBRQ1CT-ND - Cut Tape (CT)
296-LP87702DRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LP87702DRHBRQ1
Supplier
Description
BOOST AND DUAL BUCK REGULATOR
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Automotive, Camera PMIC 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Automotive, Camera
Current - Supply
27mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.32000$7.32
10$6.57400$65.74
25$6.21480$155.37
100$5.38650$538.65
250$5.11032$1,277.58
500$4.58544$2,292.72
1,000$4.56043$4,560.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.56043$13,681.29
Additional Resources
AttributeDescription
Other Names
296-LP87702DRHBRQ1CT
296-LP87702DRHBRQ1TR
296-LP87702DRHBRQ1DKR
LP87702DRHBRQ1-ND
Standard Package3,000