SC70-5

LP5951MGX-3.7/NOPB

Digi-Key Part Number
LP5951MGX-3.7/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LP5951MGX-3.7/NOPB
Supplier
Description
IC REG LINEAR 3.7V 150MA SC70-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 150mA SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP612SQ37T2Gonsemi3,000NCP612SQ37T2GOSCT-ND$0.93000Similar