LMK1D2104RHDT | |
---|---|
DigiKey Part Number | 296-LMK1D2104RHDTTR-ND - Tape & Reel (TR) 296-LMK1D2104RHDTCT-ND - Cut Tape (CT) 296-LMK1D2104RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2104RHDT |
Description | IC CLK BUFFER 1:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.25000 | $18.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.71996 | $2,929.99 |
500 | $11.40838 | $5,704.19 |
750 | $11.25243 | $8,439.32 |
1,250 | $11.07959 | $13,849.49 |
Unit Price without GST: | $18.25000 |
---|---|
Unit Price with GST: | $20.07500 |