8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5068MM-2

Digi-Key Part Number
LM5068MM-2TR-ND - Tape & Reel (TR)
LM5068MM-2CT-ND - Cut Tape (CT)
LM5068MM-2DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM5068MM-2
Supplier
Description
IC HOT SWAP CTRLR -48V 8VSSOP
Detailed Description
Hot Swap Controller 1 Channel -48V 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, Turn On Voltage
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-90V ~ -10V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply
820 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
1 (Unlimited)
EAR99
8542.39.0001
LM5068MM-2TR
LM5068MM-2DKR
LM5068MM2
LM5068MM-2CT
1,000