SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4041B12IDBZR

Digi-Key Part Number
296-20912-2-ND - Tape & Reel (TR)
296-20912-1-ND - Cut Tape (CT)
296-20912-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4041B12IDBZR
Supplier
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.30712$3,921.36
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.20000$2.20
10$1.97900$19.79
25$1.86720$46.68
100$1.59100$159.10
250$1.49384$373.46
500$1.30714$653.57
1,000$1.08305$1,083.05
Additional Resources
AttributeDescription
Other Names
296-20912-2
-LM4041B12IDBZRG4-NDR
296-20912-1
-LM4041B12IDBZRG4
LM4041B12IDBZRG4-ND
296-20912-6
LM4041B12IDBZRG4
-LM4041B12IDBZR-NDR
2156-LM4041B12IDBZR
-296-20912-1
-296-20912-1-ND
Standard Package3,000