SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040D41IDBZT

296-32122-2-ND - Tape & Reel (TR)
296-32122-1-ND - Cut Tape (CT)
296-32122-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4040D41IDBZT
Supplier
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
 
Product Attributes
Type
Description
Select
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit Price
1$1.33000$1.33
10$1.19500$11.95
25$1.13320$28.33
100$0.93100$93.10
Tape & Reel (TR)
QtyUnit Price
250$0.87032$217.58
500$0.76912$384.56
1,000$0.66830$668.30
Additional Resources
AttributeDescription
Other Names
2156-LM4040D41IDBZT
LM4040D41IDBZT-ND
296-32122-2
296-32122-1
296-32122-6
Standard Package250