10-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3710XNMM-470/NOPB

Digi-Key Part Number
LM3710XNMM-470/NOPBTR-ND - Tape & Reel (TR)
LM3710XNMM-470/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3710XNMM-470/NOPB
Supplier
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LM3710XNMM-470TR
LM3710XNMM-470TR-NDR
LM3710XNMM-470CT
LM3710XNMM470NOPB
LM3710XNMM-470
LM3710XNMM-470TR-ND
LM3710XNMM-470/NOPBCT
LM3710XNMM-470CT-ND
LM3710XNMM-470/NOPBTR
*LM3710XNMM-470
*LM3710XNMM-470/NOPB
Standard Package1,000