TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594HVN-3.3/NOPB

Digi-Key Part Number
LM2594HVN-3.3/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2594HVN-3.3/NOPB
Supplier
Description
IC REG BUCK 3.3V 500MA 8DIP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
500mA
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$9.14000$9.14
10$8.20600$82.06
25$7.75760$193.94
100$6.72340$672.34
250$6.37856$1,594.64
500$5.72344$2,861.72
1,000$5.69223$5,692.23

Additional Resources
AttributeDescription
Other Names
*LM2594HVN-3.3/NOPB
LM2594HVN33NOPB
LM2594HVN-3.3-NDR
2156-LM2594HVN-3.3/NOPB-TI
TEXNSCLM2594HVN-3.3/NOPB
Standard Package40