TO-220-5 (Straight Leads)_4040208^C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575T-3.3/NOPB

Digi-Key Part Number
LM2575T-3.3/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2575T-3.3/NOPB
Supplier
Description
IC REG BUCK 3.3V 1A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
1A
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$5.65000$5.65
10$5.07700$50.77
25$4.79880$119.97
100$4.15920$415.92
250$3.94592$986.48
500$3.54064$1,770.32
1,000$3.52134$3,521.34
Additional Resources
AttributeDescription
Other Names
*LM2575T-3.3/NOPB
LM2575T-3.3-NDR
2156-LM2575T-3.3/NOPB-TI
LM2575T33NOPB
TEXTISLM2575T-3.3/NOPB
Standard Package45