24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25056PSQE/NOPB

Digi-Key Part Number
296-40160-2-ND - Tape & Reel (TR)
296-40160-1-ND - Cut Tape (CT)
296-40160-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25056PSQE/NOPB
Supplier
Description
IC PWR MGMT W/PMBUS 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Single Phase Meter IC 24-WQFN (4x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
-
Measurement Error
0.5%
Voltage - I/O High
2.1V
Voltage - I/O Low
0.9V
Current - Supply
1.7mA
Voltage - Supply
3 V ~ 17 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$6.24436$1,561.09

Additional Resources
AttributeDescription
Other Names
2156-LM25056PSQE/NOPB-TI
-296-40160-1-ND
296-40160-1
TEXNSCLM25056PSQE/NOPB
296-40160-2
LM25056PSQE/NOPB-ND
-LM25056PSQE-NDR
296-40160-6
Standard Package250