TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AB Full Pack
TO-220-3

LM1085IT-5.0/NOPB

Digi-Key Part Number
LM1085IT-5.0/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM1085IT-5.0/NOPB
Supplier
Description
IC REG LINEAR 5V 3A TO220-3
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
10 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$3.45000$3.45
10$3.10700$31.07
25$2.93160$73.29
100$2.49790$249.79
250$2.34548$586.37
500$2.05228$1,026.14
1,000$1.93612$1,936.12

Additional Resources
AttributeDescription
Other Names
-LM1085IT-5.0/NOPB-NDR
-LM1085IT-5.0/NOPB-ND
LM1085IT-5.0-NDR
2156-LM1085IT-5.0/NOPB-TI
TEXTISLM1085IT-5.0/NOPB
-LM1085IT
*LM1085IT-5.0/NOPB
-LM1085IT-5.0-NDR
LM1085IT50NOPB
Standard Package45
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1085CT-12#PBFAnalog Devices Inc.226LT1085CT-12#PBF-ND$14.95000Similar
LT1085IT-5#PBFAnalog Devices Inc.40LT1085IT-5#PBF-ND$17.62000Similar
LT1085IT-12#PBFAnalog Devices Inc.65LT1085IT-12#PBF-ND$17.62000Similar