TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA122PA

Digi-Key Part Number
INA122PA-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
INA122PA
Supplier
Description
IC INST AMP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Instrumentation Amplifier Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Instrumentation
Number of Circuits
1
Output Type
-
Slew Rate
0.16V/µs
-3db Bandwidth
120 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
150 µV
Current - Supply
60µA
Current - Output / Channel
30 mA
Voltage - Span (Min)
2.2 V
Voltage - Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$10.05000$10.05
10$9.08100$90.81
25$8.65800$216.45
100$7.51800$751.80
250$7.18016$1,795.04
500$6.97296$3,486.48
Additional Resources
AttributeDescription
Other Names
INA122PA-NDR
-INA122PAG4
2156-INA122PA
TEXTISINA122PA
-INA122PA-ND
-INA122PA-NDR
-INA122PAG4-NDR
Standard Package50