8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV017ATMX/NOPB

Digi-Key Part Number
296-35387-2-ND - Tape & Reel (TR)
296-35387-1-ND - Cut Tape (CT)
296-35387-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DS90LV017ATMX/NOPB
Supplier
Description
IC DRIVER 1/0 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1/0 Driver - LVDS 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
600Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.09000$2.09
10$1.86600$18.66
25$1.77120$44.28
100$1.45480$145.48
250$1.35984$339.96
500$1.20176$600.88
1,000$1.04423$1,044.23
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.04423$2,610.57
Additional Resources
AttributeDescription
Other Names
DS90LV017ATMX/NOPB-ND
-296-35387-1
296-35387-2
-296-35387-1-ND
296-35387-1
296-35387-6
DS90LV017ATMXNOPB
*DS90LV017ATMX/NOPB
DS90LV017ATMX-NDR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN65LVDS1DRTexas Instruments3,846296-46331-1-ND$3.16000Direct