48-TSSOP-DGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR215MTD

Digi-Key Part Number
DS90CR215MTD-ND
Manufacturer
Manufacturer Product Number
DS90CR215MTD
Description
IC INTERFACE SPECIALIZED 48TSSOP
Detailed Description
- Interface 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Not For New Designs
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Affected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
76$11.98618$910.95

Other Suppliers on Digi-Key

4,825In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISDS90CR215MTD
2156-DS90CR215MTD
Standard Package38
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS90CR215MTD/NOPBTexas Instruments1,094DS90CR215MTD/NOPB-ND$11.05000Direct