PAP-64-TQFP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8809PAP

Digi-Key Part Number
296-23639-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV8809PAP
Supplier
Description
IC MTR DRVR BIPOLAR 7-40V 64HQFP
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 64-HTQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
SPI
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
7V ~ 40V
Voltage - Load
18V ~ 40V
Operating Temperature
0°C ~ 120°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
160$15.13513$2,421.62

-296-23639-ND
-DRV8809PAP-NDR
2156-DRV8809PAP
296-23639-NDR
-296-23639-NDR
TEXTISDRV8809PAP
296-23639
160