TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV102FKTWTG3

Digi-Key Part Number
296-50522-2-ND - Tape & Reel (TR)
296-50522-1-ND - Cut Tape (CT)
296-50522-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV102FKTWTG3
Supplier
Description
IC PWR DRIVER BIPOLAR 1:1 7DDPAK
Detailed Description
Power Switch/Driver 1:1 Bipolar 2A DDPAK/TO-263-7
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Relay, Solenoid Driver
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
8V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Internal PWM, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
DDPAK/TO-263-7
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
DRV102FKTWTG3-ND
296-50522-6
296-50522-1
296-50522-2
Standard Package250