SLC100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC264CZAW

Digi-Key Part Number
296-36928-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DDC264CZAW
Supplier
Description
IC ADC 20BIT SIG-DELTA 100NFBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
20 Bit Analog to Digital Converter 64 Input 32 Sigma-Delta 100-NFBGA (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
6k
Number of Inputs
64
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
32
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
100-LFBGA
Supplier Device Package
100-NFBGA (9x9)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
168$249.16893$41,860.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
TEXTISDDC264CZAW
2156-DDC264CZAW
-296-36928-ND
DDC264CZAW-ND
-DDC264CZAW-ND
296-36928
-296-36928
Standard Package168