28-SOIC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SOIC Pkg
28-SSOP

DAC908U

Digi-Key Part Number
DAC908U-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DAC908U
Supplier
Description
IC DAC 8BIT A-OUT 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
8 Bit Digital to Analog Converter 1 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
30ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
80$10.69200$855.36

Other Suppliers on Digi-Key

11,116In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-DAC908U-TI
DAC908UG4-ND
-DAC908U-NDR
-DAC908UG4-NDR
DAC908U-NDR
DAC908UG4
-DAC908U-ND
TEXTISDAC908U
-DAC908UG4
Standard Package20
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD9708ARZRLAnalog Devices Inc.37,902AD9708ARZRLTR-ND$8.86208Similar
AD9708ARZAnalog Devices Inc.97505-AD9708ARZ-ND$15.17000Similar
AD9708ARRochester Electronics, LLC5,7442156-AD9708AR-ND$10.80795Similar