48-TSSOP-DGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC516DGGRG4

Digi-Key Part Number
CDC516DGGRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
CDC516DGGRG4
Supplier
Description
IC PLL CLOCK DVR 3.3V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PLL Clock Driver IC 125MHz 1 48-TFSOP (0.240", 6.10mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:16
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$14.65610$29,312.20

Other Suppliers on Digi-Key

1,880In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-CDC516DGGRG4
TEXTISCDC516DGGRG4
Standard Package2,000