14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40117BM96

Digi-Key Part Number
CD40117BM96-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
CD40117BM96
Supplier
Description
IC TERMINATOR PROG DUAL 14-SOIC
Detailed Description
Programmable Terminator IC 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Programmable Terminator
Supply Voltage
3V ~ 18V
Number of Bits
8
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,500In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-CD40117BM96-TITR
TEXTISCD40117BM96
Standard Package2,500