20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ28400PWR

Digi-Key Part Number
296-29244-2-ND - Tape & Reel (TR)
296-29244-1-ND - Cut Tape (CT)
296-29244-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ28400PWR
Supplier
Description
IC BATT GAS GAUGE LIION 20TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$18.19272$36,385.44

Other Suppliers on Digi-Key

265,880In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
BQ28400PWR-ND
-296-29244-1-ND
296-29244-6
2156-BQ28400PWR
296-29244-2
-296-29244-1
TEXTISBQ28400PWR
296-29244-1
-BQ28400PWR-NDR
Standard Package2,000