12-DSBGA YZG

BQ27505YZGR-J4

Digi-Key Part Number
BQ27505YZGR-J4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ27505YZGR-J4
Supplier
Description
IC BATT FUEL GAUGE LIION 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$7.80185$23,405.55

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names2156-BQ27505YZGR-J4
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC2941CDCB#TRMPBFAnalog Devices Inc.50LTC2941CDCB#TRMPBFCT-ND$5.13000Similar
LTC2941CDCB-1#TRPBFAnalog Devices Inc.30LTC2941CDCB-1#TRPBFCT-ND$3.69094Similar