
BQ2203APN | |
|---|---|
DigiKey Part Number | 2156-BQ2203APN-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ2203APN |
Description | IC MEM CTLR NONVOL SRAM 16-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 16-PDIP |
Controller Type Nonvolatile SRAM | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | $4.60604 | $419.15 |
| Unit Price without GST: | $4.60604 |
|---|---|
| Unit Price with GST: | $5.06664 |

