16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2004SNTR

Digi-Key Part Number
296-37155-2-ND - Tape & Reel (TR)
296-37155-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ2004SNTR
Supplier
Description
IC BATT CONTRL MULTI-CHEM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.85021$14,625.52

Other Suppliers on Digi-Key

121,855In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-37155-1
TEXTISBQ2004SNTR
2156-BQ2004SNTR
296-37155-2
BQ2004SNTR-ND
-296-37155-1-ND
-BQ2004SNTRG4
-BQ2004SNTR-ND
-BQ2004SNTRG4-NDR
296-37155-1
Standard Package2,500