161-FCCSP

AWR1843ABGABLRQ1

Digi-Key Part Number
296-AWR1843ABGABLRQ1TR-ND - Tape & Reel (TR)
296-AWR1843ABGABLRQ1CT-ND - Cut Tape (CT)
296-AWR1843ABGABLRQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
AWR1843ABGABLRQ1
Supplier
Description
IC RF DETECT
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
RF IC Transceiver General Purpose 76GHz ~ 81GHz SPI Interface 161-FC/CSP (10.4x10.4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Transceiver
Frequency
76GHz ~ 81GHz
RF Type
General Purpose
Secondary Attributes
SPI Interface
Mounting Type
Surface Mount
Package / Case
161-TFBGA, FCCSP
Supplier Device Package
161-FC/CSP (10.4x10.4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$55.42000$55.42
10$51.16500$511.65
25$49.74320$1,243.58
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$49.74333$49,743.33
Additional Resources
AttributeDescription
Other Names
296-AWR1843ABGABLRQ1TR
296-AWR1843ABGABLRQ1CT
296-AWR1843ABGABLRQ1DKR
Standard Package1,000