GHK-257-BGA Pkg

ADS5121IGHK

Digi-Key Part Number
296-15074-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS5121IGHK
Supplier
Description
IC ADC 10BIT PIPELINED 257BGA
Detailed Description
10 Bit Analog to Digital Converter 8 Input 8 Pipelined 257-BGA MICROSTAR (16x16)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.65V ~ 2V
Voltage - Supply, Digital
1.65V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
257-LFBGA
Supplier Device Package
257-BGA MICROSTAR (16x16)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-15074-NDR
-296-15074
2156-ADS5121IGHK
-296-15074-ND
296-15074
-ADS5121IGHK-NDR
Standard Package90
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADS5270IPFPTexas Instruments57296-17091-ND$165.62000Similar