8-SOIC

ADS1286U/2K5

Digi-Key Part Number
ADS1286U/2K5-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1286U/2K5
Supplier
Description
IC ADC 12BIT SAR 8SOIC
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
20k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADS1286U/2K5-NDR
2156-ADS1286U/2K5
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADS1286UL/2K5Texas Instruments8,987ADS1286UL/2K5-ND$7.04186Similar